CBSS12MB11, 17.3mm High Nylon PCB Support Pillar for 4mm PCB Hole
- RS Stock No.:
- 543-917
- Mfr. Part No.:
- CBSS12MB11
- Brand:
- Richco
Stock information currently inaccessible
- RS Stock No.:
- 543-917
- Mfr. Part No.:
- CBSS12MB11
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Height | 17.3mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Height 17.3mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
- COO (Country of Origin):
- US
