Richco Nylon for 4.7mm PCB Hole

Image representative of range

Stock information currently inaccessible
RS Stock No.:
663-3518
Mfr. Part No.:
SRS-4-6-01
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Body Height

9.5mm

Chassis Hole Diameter

3mm

PCB Hole Diameter

4.7mm

PCB Thickness

1.57mm

Material

Nylon

COO (Country of Origin):
GB