Richco SS4LX1 M LENGTH, 1m High CPVC Round Spacer for M2.5, No.4 Screw
- RS Stock No.:
- 265-2300
- Mfr. Part No.:
- SS4LX1 M LENGTH
- Brand:
- Richco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 265-2300
- Mfr. Part No.:
- SS4LX1 M LENGTH
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Body Height | 1m | |
| Material | CPVC | |
| Body Diameter | 6.4mm | |
| Bore Diameter | 3mm | |
| For Screw Size | M2.5, No.4 | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Body Height 1m | ||
Material CPVC | ||
Body Diameter 6.4mm | ||
Bore Diameter 3mm | ||
For Screw Size M2.5, No.4 | ||
- COO (Country of Origin):
- ES
