Essentra Nylon Blind Hole Fixing Spacer for 4mm PCB Hole
- RS Stock No.:
- 202-3229
- Mfr. Part No.:
- BHL-06-01
- Brand:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-3229
- Mfr. Part No.:
- BHL-06-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Blind Hole Fixing Spacer | |
| Body Height | 9.5mm | |
| Chassis Hole Diameter | 7.92mm | |
| Chassis Thickness | 6.4mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Blind Hole Fixing Spacer | ||
Body Height 9.5mm | ||
Chassis Hole Diameter 7.92mm | ||
Chassis Thickness 6.4mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
