Wurth Elektronik Steel
- RS Stock No.:
- 185-4229
- Mfr. Part No.:
- 97730456334R
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 185-4229
- Mfr. Part No.:
- 97730456334R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 4.5mm | |
| Material | Steel | |
| Bore Diameter | 1.9mm | |
| For Screw Size | M1.6 | |
| Body Diameter | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 4.5mm | ||
Material Steel | ||
Bore Diameter 1.9mm | ||
For Screw Size M1.6 | ||
Body Diameter 3.3mm | ||
- COO (Country of Origin):
- DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633

