Wurth Elektronik Nylon 66 Snap-In Stop Spacer
- RS Stock No.:
- 184-3008
- Mfr. Part No.:
- 709905631
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-3008
- Mfr. Part No.:
- 709905631
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Snap-In Stop Spacer | |
| Body Height | 6.4mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 6.4mm | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Snap-In Stop Spacer | ||
Body Height 6.4mm | ||
Thread Size M3 | ||
Threaded Stud Length 6.4mm | ||
Material Nylon 66 | ||
Applications
Spacer for circuit boards. Fix the spacer with nut
Spacer for circuit boards. Fix the spacer with nut

