Wurth Elektronik Nylon 66 Snap-In Spacer
- RS Stock No.:
- 184-2261
- Mfr. Part No.:
- 709442000
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-2261
- Mfr. Part No.:
- 709442000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Snap-In Spacer | |
| Body Height | 12mm | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Snap-In Spacer | ||
Body Height 12mm | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- TW
Applications
Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane
Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane

