Wurth Elektronik Brass

RS Stock No.:
184-2191
Mfr. Part No.:
963080042
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Height

8mm

Material

Brass

Bore Diameter

3.2mm

Body Diameter

6mm

COO (Country of Origin):
DE
For use where high mechanical strength is required

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy