Wurth Elektronik Brass
- RS Stock No.:
- 184-1744
- Mfr. Part No.:
- 963040042
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 184-1744
- Mfr. Part No.:
- 963040042
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 4mm | |
| Material | Brass | |
| Bore Diameter | 3.2mm | |
| Body Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 4mm | ||
Material Brass | ||
Bore Diameter 3.2mm | ||
Body Diameter 6mm | ||
- COO (Country of Origin):
- DE
For use where high mechanical strength is required

