Wurth Elektronik Steel SMT
- RS Stock No.:
- 142-4173
- Mfr. Part No.:
- 9775116960R
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£0.76
(exc. VAT)
£0.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £0.76 |
| 10 - 49 | £0.65 |
| 50 - 99 | £0.61 |
| 100 - 499 | £0.53 |
| 500 + | £0.47 |
*price indicative
- RS Stock No.:
- 142-4173
- Mfr. Part No.:
- 9775116960R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 12.6mm | |
| Material | Steel | |
| Body Diameter | 6mm | |
| Bore Diameter | 4.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 12.6mm | ||
Material Steel | ||
Body Diameter 6mm | ||
Bore Diameter 4.2mm | ||

