Wurth Elektronik Steel SMT
- RS Stock No.:
- 141-8525
- Mfr. Part No.:
- 9775106960R
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 141-8525
- Mfr. Part No.:
- 9775106960R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 11.6mm | |
| Material | Steel | |
| Body Diameter | 6mm | |
| Bore Diameter | 4.2mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 11.6mm | ||
Material Steel | ||
Body Diameter 6mm | ||
Bore Diameter 4.2mm | ||

