HARWIN Glass Fibre Reinforced PET
- RS Stock No.:
- 105-7798
- Mfr. Part No.:
- R1815-91
- Brand:
- HARWIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-7798
- Mfr. Part No.:
- R1815-91
- Brand:
- HARWIN
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Body Height | 16mm | |
| Material | Glass Fibre Reinforced PET | |
| For Screw Size | M3 | |
| Bore Diameter | 2.95mm | |
| Width Across Flats | 6.35mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Body Height 16mm | ||
Material Glass Fibre Reinforced PET | ||
For Screw Size M3 | ||
Bore Diameter 2.95mm | ||
Width Across Flats 6.35mm | ||
- COO (Country of Origin):
- GB
