Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-124P
- Mfr. Part No.:
- 705820120
- Brand:
- Wurth Elektronik
Subtotal 1 unit (supplied in a bag)*
£8.59
(exc. VAT)
£10.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.59 |
*price indicative
- RS Stock No.:
- 736-124P
- Mfr. Part No.:
- 705820120
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 12mm | |
| Material | PA66 | |
| Standards/Approvals | RoHS | |
| Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 12mm | ||
Material PA66 | ||
Standards/Approvals RoHS | ||
Diameter 4.5mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Spacer is designed for optimal alignment of 3mm and 5mm LEDs, ensuring reliable performance in electronic applications. This robust component supports a range of operational requirements, maintaining precision across various installations.
Operating temperature range of -30 up to +85 °C ensures versatile application use
Material complies with RoHS and REACh approvals for environmental safety
Halogen-free construction supports safe and sustainable operations
Moisture sensitivity level of 1, indicating reliable packaging conditions

