Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-120P
- Mfr. Part No.:
- 705820070
- Brand:
- Wurth Elektronik
Subtotal 1 unit (supplied in a bag)*
£4.72
(exc. VAT)
£5.66
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.72 |
*price indicative
- RS Stock No.:
- 736-120P
- Mfr. Part No.:
- 705820070
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 7mm | |
| Material | PA66 | |
| Diameter | 4.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 7mm | ||
Material PA66 | ||
Diameter 4.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Metric spacer is a robust solution for mounting components in electronic applications. Designed for 3mm spacing, it ensures stability and precision in assembly.
Operating temperature ranges from -30 to +85 °C for versatile applications
Produced from PA66 with a flammability rating of V-2, ensuring safety and reliability
Halogen-free compliance supports environmentally conscious designs
Moisture sensitivity level 1 ensures high-quality performance over time
Recommended storage conditions enhance longevity and maintain terminals' integrity

