Wurth Elektronik PA66 4.5 mm

Subtotal 1 unit (supplied in a bag)*

£5.41

(exc. VAT)

£6.49

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.41

*price indicative

Packaging Options:
RS Stock No.:
736-114P
Mfr. Part No.:
705820025
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer

Height

2.5mm

Material

PA66

Standards/Approvals

RoHS

Diameter

4.5mm

COO (Country of Origin):
TW
The Wurth Elektronik Metric spacer is designed for 3mm applications. It provides a reliable solution for securing LED components, ensuring optimal positioning and functionality within electronic equipment.

Manufactured from PA66, offering a robust and Durable design

Compliant with RoHS regulations, ensuring environmentally responsible use

Halogen-free, aligning with safety standards

Operating temperature ranges from -30 to +85 °C for versatile applications

Moisture sensitivity level of 1, meeting industry standards