Wurth Elektronik PA66 4.5 mm
- RS Stock No.:
- 736-113P
- Mfr. Part No.:
- 705820020
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal 500 units (supplied in a bag)*
£33.00
(exc. VAT)
£39.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 500 - 2450 | £0.066 |
| 2500 - 4950 | £0.064 |
| 5000 + | £0.055 |
*price indicative
- RS Stock No.:
- 736-113P
- Mfr. Part No.:
- 705820020
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer | |
| Height | 2mm | |
| Material | PA66 | |
| Standards/Approvals | RoHS | |
| Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer | ||
Height 2mm | ||
Material PA66 | ||
Standards/Approvals RoHS | ||
Diameter 4.5mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Spacer serves as a Crucial component for various electronic applications, providing reliable dimensional support. Engineered for optimal performance, it ensures the correct alignment of LED fixtures and other related components.
Dimensions are precisely crafted for enhanced adaptability in electronic setups
Operating temperature ranges from -30 to +85 °C, ensuring stability under varying conditions
Halogen-free material complies with international safety standards, enhancing environmental friendliness
Moisture sensitivity level is rated at 1, ensuring durability and longevity

