ERNI SMC Series Right Angle Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Subtotal (1 reel of 560 units)*

£3,616.48

(exc. VAT)

£4,340.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
560 +£6.458£3,616.48

*price indicative

RS Stock No.:
923-2001
Mfr. Part No.:
154744
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

80

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Series

SMC

COO (Country of Origin):
DE