ERNI MicroSpeed Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Solder Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
917-5153
Mfr. Part No.:
224516
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

50

Number of Rows

2

Pitch

1 mm, 1.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Series

MicroSpeed

Contact Material

Copper

COO (Country of Origin):
DE

ERNI MicroSpeed 1mm High Speed Signal Connectors


MicroSpeed high-speed 1.0 mm pitch BTB header and socket connectors designed for fast data transmission and high signal quality. These MicroSpeed signal connectors can handle high- speed data rates of up to 25 Gbit/s and comply with next generation communications standards including Ethernet 100 Gbit/s (IEEE 802.3ba), Optical Internetworking Forum (OIF) and USB 3.1. The robust frame design of these MicroSpeed high-speed mezzanine PCB connectors enables them to be used in industrial environments. The housings of these MicroSpeed connectors are fully shrouded offering contact protection and resistance to high temperatures. A polarized mating face allows accurate alignment of the MicroSpeed header and socket connectors and safeguards against mismating. The female contacts of the socket connectors feature a dual beam design have a wipe length of 1.5 mm and a reliable connection in rough environments. These MicroSpeed signal connectors also feature EMI/RFI shielding which consists of EMC fingers on the female connector enabling good EMC performance.
Versions of these MicroSpeed high-speed BTB connectors are available with SMT contacts and optional through hole terminals on the shielding. These THT shielded terminals provide a strong mechanical solder joint when the connector is used in industrial applications.
These MicroSpeed high-speed BTB connectors are available with a range of unmated stacking heights (refer to datasheet for details)

Features and Benefits


Suitable for data rates up to 25 Gbit/s
Robust frame design suitable for industrial environments
Fully shrouded housing for contact protection and high temperature resistance
Polarized mating face for accurate alignment
EMI/RFI shielding
Female sockets with dual beam design for reliable connection
Range of unmated stack heights

Applications


These MicroSpeed high-speed BTB signal connectors are ideal for use in various applications where high-speed data transmission is required. Applications include data communication, telecommunication, high end computing, medical technology and industrial automation


ERNI MicroSpeed 1mm High Speed Signal Connectors