ERNI MicroSpeed Series Straight Surface Mount, Through Hole PCB Socket, 50-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 917-5147
- Mfr. Part No.:
- 224513 / 224513-E
- Brand:
- ERNI
Stock information currently inaccessible
- RS Stock No.:
- 917-5147
- Mfr. Part No.:
- 224513 / 224513-E
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1 mm, 1.5mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount, Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | MicroSpeed | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1 mm, 1.5mm | ||
Type Board to Board | ||
Mounting Type Surface Mount, Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series MicroSpeed | ||
Contact Material Copper | ||
