Hirose FX23 Series Right Angle PCB Mount PCB Socket, 120-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
909-2219
Mfr. Part No.:
FX23-120S-0.5SV
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

120

Number of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3 (Power) A, 500 (Signal) mA

Voltage Rating

50 V

Series

FX23

COO (Country of Origin):
MY