KYOCERA AVX 9257 Series Straight Cable Mount Multiway Connector, 12-Contact, 1-Row, 0.5mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-1620
Mfr. Part No.:
109257012101006
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Number of Contacts

12

Number of Rows

1

Pitch

0.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

50 V

Series

9257

Contact Material

Bronze

COO (Country of Origin):
US