KYOCERA AVX 5846 Series Right Angle Surface Mount PCB Socket, 20-Contact, 2-Row, 0.4mm Pitch, Screw, Solder Termination

Stock information currently inaccessible
RS Stock No.:
887-6599
Mfr. Part No.:
245846020100829+
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Number of Contacts

20

Number of Rows

2

Pitch

0.4mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Screw, Solder

Current Rating

400mA

Voltage Rating

50 V

Series

5846

Contact Material

Copper

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy