Phoenix Contact MVSTBW 2.5/20-STF-5.08 Series PCB Terminal Block, 20-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 882-1256
- Mfr. Part No.:
- 1835083
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 882-1256
- Mfr. Part No.:
- 1835083
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Pitch | 5.08mm | |
| Type | Connector | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Series | MVSTBW 2.5/20-STF-5.08 | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Pitch 5.08mm | ||
Type Connector | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Series MVSTBW 2.5/20-STF-5.08 | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 20, Number of rows: 1, Number of positions per row: 20, number of connections: 20, product range: MVSTBW 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: -90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
