Phoenix Contact MCVK 1.5/14-GF-3.81 Series PCB Header, 14-Contact, 3.81mm Pitch, Screw Termination
- RS Stock No.:
- 882-1133
- Mfr. Part No.:
- 1832992
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 882-1133
- Mfr. Part No.:
- 1832992
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 320 V | |
| Series | MCVK 1.5/14-GF-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 320 V | ||
Series MCVK 1.5/14-GF-3.81 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
DIN rail connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 14, Number of rows: 1, Number of positions per row: 14, number of connections: 14, product range: MCVK 1,5/..-GF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
