Phoenix Contact PLA 5/12-7.5-ZF Series Through Hole Mount PCB Terminal Block, 12-Contact, 7.5mm Pitch, Spring Cage

Stock information currently inaccessible
RS Stock No.:
881-9164
Mfr. Part No.:
1792326
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Pitch

7.5mm

Type

PCB Terminal Block

Mounting Type

Through Hole

Termination Method

Spring Cage

Current Rating

41A

Voltage Rating

1 kV

Series

PLA 5/12-7.5-ZF

COO (Country of Origin):
DE
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: PLA 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 30 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy