Phoenix Contact PLH 5/ 7-7.5-ZF Series Through Hole Mount PCB Terminal Block, 7-Contact, 7.5mm Pitch, Spring Cage

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
881-9095
Mfr. Part No.:
1792151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Pitch

7.5mm

Type

PCB Terminal Block

Mounting Type

Through Hole

Termination Method

Spring Cage

Current Rating

41A

Voltage Rating

1 kV

Series

PLH 5/ 7-7.5-ZF

COO (Country of Origin):
DE
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: PLH 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy