Phoenix Contact MVSTBR 2.5/10-STF Series PCB Terminal Block, 10-Contact, 5mm Pitch, Screw Termination

Stock information currently inaccessible
RS Stock No.:
881-7512
Mfr. Part No.:
1835559
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Pitch

5mm

Type

Connector

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Series

MVSTBR 2.5/10-STF

Contact Material

Tin

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: MVSTBR 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy