Phoenix Contact MVSTBR 2.5/ 3-STF-5.08 EX Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Screw Termination
- RS Stock No.:
- 880-9962
- Mfr. Part No.:
- 1809681
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 880-9962
- Mfr. Part No.:
- 1809681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Type | Connector | |
| Termination Method | Screw | |
| Current Rating | 12A | |
| Voltage Rating | 630 V | |
| Series | MVSTBR 2.5/ 3-STF-5.08 EX | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Type Connector | ||
Termination Method Screw | ||
Current Rating 12A | ||
Voltage Rating 630 V | ||
Series MVSTBR 2.5/ 3-STF-5.08 EX | ||
Contact Material Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
