Amphenol ICC DUBOX™ Series Right Angle Surface Mount PCB Socket, 13-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-3522
Mfr. Part No.:
91601-313LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

13

Number of Rows

1

Pitch

2.54mm

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

Series

DUBOX™

Contact Material

Bronze

Contact Plating

Gold

Series Number

91601

COO (Country of Origin):
FR