Amphenol ICC Straight Surface Mount PCB Socket, 180-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 860-0122
- Mfr. Part No.:
- 61082-181402LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 860-0122
- Mfr. Part No.:
- 61082-181402LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 180 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 800mA | |
| Voltage Rating | 100 V | |
| Contact Material | Copper | |
| Series Number | 61082 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 180 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 800mA | ||
Voltage Rating 100 V | ||
Contact Material Copper | ||
Series Number 61082 | ||
- COO (Country of Origin):
- CN
