Amphenol ICC SAS Series Right Angle Surface Mount PCB Socket, 29-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 860-0024
- Mfr. Part No.:
- 10035202-001LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-0024
- Mfr. Part No.:
- 10035202-001LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 29 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 500 V | |
| Series | SAS | |
| Contact Material | Copper | |
| Series Number | 10035202 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 29 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 500 V | ||
Series SAS | ||
Contact Material Copper | ||
Series Number 10035202 | ||
- COO (Country of Origin):
- MY
