Amphenol ICC SCA 2 Series Straight Straddle Mount IDC Connector, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 859-9873
- Mfr. Part No.:
- 71292-204LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9873
- Mfr. Part No.:
- 71292-204LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Straddle Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 500 V | |
| Series | SCA 2 | |
| Contact Material | Bronze | |
| Series Number | 71292 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Straddle Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 500 V | ||
Series SCA 2 | ||
Contact Material Bronze | ||
Series Number 71292 | ||
- COO (Country of Origin):
- MY
SCA-2 Series
Professional range of SCSI connectors from the FCI SCA-2 series
Straddle Mount
Gold Contact Plates
Solder termination
Right Angle
1.27mm Pitch
Gold Contact Plates
Solder termination
Right Angle
1.27mm Pitch
Straight Mounted
