Amphenol ICC Straight Through Hole Mount IDC Connector, 32-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-9810
Mfr. Part No.:
75915-332LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

32

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12 A, 3A

Contact Material

Bronze

Series Number

75915

COO (Country of Origin):
FR