Amphenol ICC Straight Through Hole Mount IDC Connector, 25-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9615
- Mfr. Part No.:
- 76341-325LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 859-9615
- Mfr. Part No.:
- 76341-325LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 3A | |
| Contact Material | Bronze | |
| Series Number | 76341 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 3A | ||
Contact Material Bronze | ||
Series Number 76341 | ||
- COO (Country of Origin):
- FR
