Amphenol ICC Straight Through Hole Mount IDC Connector, 21-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9527
- Mfr. Part No.:
- 76341-321LF
- Brand:
- Amphenol ICC
Bulk discount available
Subtotal (1 pack of 10 units)*
£22.52
(exc. VAT)
£27.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £2.252 | £22.52 |
| 50 - 90 | £2.14 | £21.40 |
| 100 - 240 | £2.034 | £20.34 |
| 250 - 490 | £1.953 | £19.53 |
| 500 + | £1.80 | £18.00 |
*price indicative
- RS Stock No.:
- 859-9527
- Mfr. Part No.:
- 76341-321LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 21 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 3A | |
| Contact Material | Bronze | |
| Series Number | 76341 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 21 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 3A | ||
Contact Material Bronze | ||
Series Number 76341 | ||
- COO (Country of Origin):
- FR
