FCI SAS Series Straight Through Hole Mount PCB Socket, 29-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
859-9334
Mfr. Part No.:
10018182-001LF
Brand:
FCI
Find similar products by selecting one or more attributes.
Select all

Brand

FCI

Number of Contacts

29

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

500 V ac

Series

SAS

Contact Material

Copper Alloy

Series Number

10018182

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy