Phoenix Contact DFK-IPC 16/ 6-ST-10.16 Series IDC Connector, 6-Contact, 10.16mm Pitch, Screw Termination
- RS Stock No.:
- 856-9535
- Mfr. Part No.:
- 1703739
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 856-9535
- Mfr. Part No.:
- 1703739
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Termination Method | Screw | |
| Current Rating | 76A | |
| Voltage Rating | 1 kV | |
| Series | DFK-IPC 16/ 6-ST-10.16 | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Termination Method Screw | ||
Current Rating 76A | ||
Voltage Rating 1 kV | ||
Series DFK-IPC 16/ 6-ST-10.16 | ||
Contact Material Silver | ||
- COO (Country of Origin):
- DE
Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: DFK-IPC 16/..-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard
