Molex Picoflex Series Straight Through Hole Mount PCB Socket, 12-Contact, 2-Row, 1.27mm Pitch, IDT Termination
- RS Stock No.:
- 833-6704
- Mfr. Part No.:
- 90584-1312
- Brand:
- Molex
Subtotal (1 pack of 2700 units)*
£1,768.50
(exc. VAT)
£2,122.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2700 + | £0.655 | £1,768.50 |
*price indicative
- RS Stock No.:
- 833-6704
- Mfr. Part No.:
- 90584-1312
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | IDT | |
| Current Rating | 1.2A | |
| Voltage Rating | 250 V | |
| Series | Picoflex | |
| Contact Material | Bronze | |
| Series Number | 90584 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method IDT | ||
Current Rating 1.2A | ||
Voltage Rating 250 V | ||
Series Picoflex | ||
Contact Material Bronze | ||
Series Number 90584 | ||
- COO (Country of Origin):
- IE
