3M 929 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 827-7352
- Mfr. Part No.:
- 929852-01-10-10
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 827-7352
- Mfr. Part No.:
- 929852-01-10-10
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board Mount | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | 929 | |
| Contact Material | Copper | |
| Series Number | 929852 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board Mount | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series 929 | ||
Contact Material Copper | ||
Series Number 929852 | ||
- COO (Country of Origin):
- US
