Molex KK Series Right Angle Through Hole Mount PCB Socket, 6-Contact, 1-Row, 5.08mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-9108
Mfr. Part No.:
10-10-1061
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

5.08mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

250 V

Series

KK

Contact Material

Bronze

Series Number

3002