Hirose DF3 Series Straight Through Hole Mount PCB Socket, 12-Contact, 1-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 779-4783
- Mfr. Part No.:
- DF3-12S-2DSA(55)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 779-4783
- Mfr. Part No.:
- DF3-12S-2DSA(55)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Series | DF3 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Series DF3 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
