Hirose DF11 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 2mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-3251
Mfr. Part No.:
DF11CZ-30DS-2V(52)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

30

Number of Rows

2

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

DF11

Contact Material

Copper

COO (Country of Origin):
ID