Hirose DF11 Series Straight Surface Mount PCB Socket, 18-Contact, 2-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-3235
Mfr. Part No.:
DF11CZ-18DS-2V(22)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

18

Number of Rows

2

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Voltage Rating

30 V ac

Series

DF11

Contact Material

Phosphor Copper

COO (Country of Origin):
ID