Hirose DF11 Series Straight Surface Mount PCB Socket, 12-Contact, 2-Row, 2mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
779-3213
Mfr. Part No.:
DF11CZ-12DS-2V(22)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

12

Number of Rows

2

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

DF11

Contact Material

Copper

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy