Hirose A3 Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
779-2778
Mfr. Part No.:
A3-24DA-2SV(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

24

Number of Rows

2

Pitch

2mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

200 V ac

Series

A3

Contact Material

Phosphor Bronze

COO (Country of Origin):
JP