Hirose DF11 Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 2mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.52

(exc. VAT)

£7.825

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.304£6.52
25 - 120£1.074£5.37
125 - 245£1.006£5.03
250 +£0.914£4.57

*price indicative

RS Stock No.:
772-7002
Mfr. Part No.:
DF11CZ-8DS-2V(52)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

8

Number of Rows

2

Pitch

2mm

Type

Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

30 V

Series

DF11

Contact Material

Gold