Hirose DF40 Series Straight Surface Mount PCB Socket, 50-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
772-6721
Mfr. Part No.:
DF40C-50DS-0.4V(58)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

50

Number of Rows

2

Pitch

0.4mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

30 V

Series

DF40

Contact Material

Copper