Samtec SS Series Straight Through Hole Mount PCB Socket, 25-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 767-9754P
- Mfr. Part No.:
- SS-125-T-2-N
- Brand:
- Samtec
Bulk discount available
Subtotal 20 units (supplied in a tube)*
£57.00
(exc. VAT)
£68.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 74 | £2.85 |
| 75 - 299 | £2.40 |
| 300 - 599 | £2.23 |
| 600 + | £2.06 |
*price indicative
- RS Stock No.:
- 767-9754P
- Mfr. Part No.:
- SS-125-T-2-N
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Series | SS | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Series SS | ||
Contact Material Beryllium Copper | ||
