Samtec SLW Series Straight Through Hole Mount PCB Socket, 90-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Subtotal 1 unit (supplied in a box)*

£4.40

(exc. VAT)

£5.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.40

*price indicative

Packaging Options:
RS Stock No.:
767-9473P
Mfr. Part No.:
SLW-145-01-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

90

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

7.1A

Voltage Rating

550 V ac

Series

SLW

Contact Material

Phosphor Bronze