Samtec CLM Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 766-8741
- Mfr. Part No.:
- CLM-130-02-L-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-8741
- Mfr. Part No.:
- CLM-130-02-L-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | CLM | |
| Contact Material | Bronze | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series CLM | ||
Contact Material Bronze | ||
Priced to Clear Yes | ||
CLM Series Rugged Micro Sockets
These Board to Board CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets from Samtec have 0.25 μm Gold plating on the Tiger Claw contacts and Tin on the PCB tails. This Board-to-Board range of CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets have a low profile height of only 2.26 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
Operating temperature: -55 → 125 °C
Note
Mates with FTMH Series Headers, see stock number 766-8975 typical.
1.0mm Board to Board - Samtec
